The MS3100C14S-5S is a 5-position circular connector with a female contact gender and silver plating. It is designed for panel and flange mounting and is suitable for operating temperatures between -55°C and 125°C. This connector meets the MIL-DTL-5015 military standard and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Amphenol MS3100C14S-5S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3100C14S-5S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Size | 14 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3100C14S-5S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.