The MS3100C28-11S is a 22-position female connector with a MIL-5015 type series, suitable for military applications. It features a maximum operating temperature range of -55°C to 125°C and is plated with silver. The connector is designed for panel and flange mounting and is available in a bulk packaging option. It is not RoHS compliant and meets the MIL-DTL-5015 military standard.
Sign in to ask questions about the Amphenol MS3100C28-11S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3100C28-11S technical specifications.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges |
| Number of Positions | 22 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol MS3100C28-11S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.