MIL Series Connector, 31 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle,
Amphenol MS3100C36-9S technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 31 |
| Contact Gender | FEMALE |
| Contact Finish Termination | SILVER |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.