This circular connector features a straight body orientation and is designed for wall mount applications. It has four solder cup terminals and a maximum operating temperature of 125 degrees Celsius. The connector can withstand a maximum voltage rating of 250VDC or 200VAC. It has a minimum operating temperature of -55 degrees Celsius.
Amphenol MS3100E-14S-2SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-14S-2SY to view detailed technical specifications.
No datasheet is available for this part.