The MS3100E-14S-5PX is a 5-pin circular connector with a maximum voltage rating of 250VDC or 200VAC. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55°C to 125°C. It features a solder cup termination method and a pin contact gender.
Amphenol MS3100E-14S-5PX technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-14S-5PX to view detailed technical specifications.
No datasheet is available for this part.