The MS3100E-16-11SY is a circular wall mount connector with 2 contacts and a termination method of solder cup. It has a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for 700VDC and 500VAC. It is suitable for wall mount applications and has a minimum operating temperature of -55°C.
Amphenol MS3100E-16-11SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-16-11SY to view detailed technical specifications.
No datasheet is available for this part.