The MS3100E-16-7PY is a circular wall mount connector with 3 pins, featuring a straight body orientation and solder termination method. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The connector is rated for 700VDC and 500VAC, making it suitable for high-voltage applications.
Amphenol MS3100E-16-7PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-16-7PY to view detailed technical specifications.
No datasheet is available for this part.