The Amphenol MS3100E-18-11SY is a circular wall mount connector with 5 SKT contacts and 5 terminals. It features a straight body orientation and is designed for wall mounting. The connector has a maximum operating temperature of 125C and a minimum operating temperature of -55C. It is rated for 700VDC and 500VAC.
Amphenol MS3100E-18-11SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-18-11SY to view detailed technical specifications.
No datasheet is available for this part.