The MS3100E-18-4S is a 4-contact circular connector with a wall mount termination method and a straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC or 900VAC. The connector has a termination method of solder and a contact gender of RCP. It is designed for use in applications requiring a high voltage rating and a reliable connection.
Amphenol MS3100E-18-4S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-18-4S to view detailed technical specifications.
No datasheet is available for this part.