The Amphenol MS3100E-18-4SX is a circular connector with 4 SKT contacts and 4 RCP contacts. It features a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -55C to 125C and has a maximum voltage rating of 1250VDC or 900VAC.
Amphenol MS3100E-18-4SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-18-4SX to view detailed technical specifications.
No datasheet is available for this part.