This 5-contact circular connector features a straight body orientation and solder cup termination. It is designed for wall mount applications and has a maximum operating temperature range of -55C to 125C. The connector has a maximum voltage rating of 700VDC and 500VAC.
Amphenol MS3100E-20-14PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-20-14PW to view detailed technical specifications.
No datasheet is available for this part.