The MS3100E-20-20PZ is a circular connector with 4 pins, rated for 700VDC and 125°C operating temperature. It features a solder cup termination method and a straight body orientation. This wall mount connector is designed for use in high-temperature applications.
Amphenol MS3100E-20-20PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-20-20PZ to view detailed technical specifications.
No datasheet is available for this part.