The MS3100E-20-23SY is a 2-contact circular connector with SKT contact gender, suitable for wall mount applications. It features a straight body orientation and solder termination method. The connector operates within a temperature range of -55°C to 125°C. It has a maximum voltage rating of 700VDC or 500VAC.
Amphenol MS3100E-20-23SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-20-23SY to view detailed technical specifications.
No datasheet is available for this part.