The MS3100E-20-7SZ is an 8-contact wall mount circular connector with a SKT contact and RCP gender. It features a straight body orientation and a solder termination method. The connector operates between -55°C and 125°C and is rated for 1250VDC. It has a single port and is designed for general use.
Amphenol MS3100E-20-7SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-20-7SZ to view detailed technical specifications.
No datasheet is available for this part.