The MS3100E-20-9S is an 8-contact wall mount circular connector with a SKT contact gender and RCP gender. It features a straight body orientation and solder cup termination. The connector has a maximum operating temperature of 125°C and a maximum voltage rating of 1250VDC. It is designed for wall mount applications and is suitable for use in environments with temperatures as low as -55°C.
Amphenol MS3100E-20-9S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-20-9S to view detailed technical specifications.
No datasheet is available for this part.