The MS3100E-22-15SY is a 6-contact wall mount circular connector with a maximum operating temperature of 125°C and a maximum voltage rating of 1750VDC. It features a straight body orientation and a solder termination method. The connector is designed for wall mount applications and has a minimum operating temperature of -55°C. It is manufactured by Amphenol and is a general-purpose circular connector.
Amphenol MS3100E-22-15SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-22-15SY to view detailed technical specifications.
No datasheet is available for this part.