This 9-contact circular connector features a wall mount design and operates between -55°C and 125°C. It has a maximum voltage rating of 1250VDC or 900VAC and is suitable for solder termination. The connector is designed for use in general applications.
Amphenol MS3100E-22-17P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 9 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-22-17P to view detailed technical specifications.
No datasheet is available for this part.