The MS3100E-22-5P is a 6-contact circular connector with a wall mount termination method and a maximum operating temperature of 125°C. It has a maximum voltage rating of 1250VDC and can operate at temperatures as low as -55°C. The connector features a straight body orientation and a solder cup termination method.
Amphenol MS3100E-22-5P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-22-5P to view detailed technical specifications.
No datasheet is available for this part.