The MS3100E-22-8PZ is a 2-contact circular connector with a wall mount termination method and a straight body orientation. It features a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1750VDC or 1250VAC. The connector has a solder cup termination method and is designed for use in applications where high voltage and temperature ratings are required.
Amphenol MS3100E-22-8PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-22-8PZ to view detailed technical specifications.
No datasheet is available for this part.