The MS3100E-24-17SY is a 5-contact wall-mount circular connector with a maximum voltage rating of 1250VDC or 900VAC. It features a straight body orientation and a solder termination method. The connector operates within a temperature range of -55°C to 125°C. It is designed for wall-mount applications and has a termination method of solder.
Amphenol MS3100E-24-17SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 5 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-24-17SY to view detailed technical specifications.
No datasheet is available for this part.