The MS3100E-24-28PZ is a 24-contact circular connector with a wall mount termination method. It features a straight body orientation and a maximum operating temperature of 125°C. The connector is rated for 250VDC and has a minimum operating temperature of -55°C. It is designed for use in general applications.
Amphenol MS3100E-24-28PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 24 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-24-28PZ to view detailed technical specifications.
No datasheet is available for this part.