The MS3100E-24-28SZ is a 24-contact circular connector with a wall mount termination method and a straight body orientation. It features a solder cup termination and a receptacle gender. The connector is rated for operation between -55°C and 125°C and can withstand a maximum voltage of 250VDC or 200VAC. It has a single port and 24 terminals.
Amphenol MS3100E-24-28SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 24 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 24 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-24-28SZ to view detailed technical specifications.
No datasheet is available for this part.