The MS3100E-24-5PZ is a 16-contact circular connector with a wall mount design. It features a maximum operating voltage of 700VDC and a temperature range of -55°C to 125°C. The connector has a straight body orientation and a solder cup termination method. It is designed for use in applications where a high level of reliability and durability is required.
Amphenol MS3100E-24-5PZ technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 16 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 16 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-24-5PZ to view detailed technical specifications.
No datasheet is available for this part.