The MS3100E-28-15SZ is a 35-contact circular connector designed for wall mount applications. It features a termination method of solder and a body orientation of straight. The connector is rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum voltage rating of 700VDC and 500VAC. The connector is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol MS3100E-28-15SZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 35 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-28-15SZ to view detailed technical specifications.
No datasheet is available for this part.