The MS3100E-28-17SX is a 15-contact SKT circular wall mount connector with a straight body orientation and solder termination method. It features a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 2450VDC or 1750VAC. This connector is designed for wall mount applications and has a termination method of solder. It is manufactured by Amphenol and is categorized as a general-purpose circular connector.
Amphenol MS3100E-28-17SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 15 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (2450VDC|1750VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-28-17SX to view detailed technical specifications.
No datasheet is available for this part.