The MS3100E-28-2PY is a 14-contact circular connector with a wall mount design, featuring a maximum operating voltage of 1250VDC and a temperature range of -55 to 125°C. It has a straight body orientation and a solder cup termination method. The connector is designed for use in high-voltage applications and is suitable for wall mounting.
Amphenol MS3100E-28-2PY technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-28-2PY to view detailed technical specifications.
No datasheet is available for this part.