The MS3100E-28-8SX is a 12-contact circular connector with a solder cup termination method and straight body orientation. It is designed for wall mount applications and features a SKT/RCP contact gender. The connector has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1750VDC. It is suitable for use in high-voltage applications and is available from Amphenol.
Amphenol MS3100E-28-8SX technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (1750VDC|1250VAC)/(1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-28-8SX to view detailed technical specifications.
No datasheet is available for this part.