This circular connector features 14 contacts and a straight body orientation. It is designed for wall mount applications and has a solder cup termination method. The operating temperature range is -55°C to 125°C. The connector has a maximum voltage rating of 700VDC or 500VAC, and 1250VDC or 900VAC.
Amphenol MS3100E-32-4P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 14 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 14 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (700VDC|500VAC)/(1250VDC|900VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-32-4P to view detailed technical specifications.
No datasheet is available for this part.