The MS3100E-32-7PW is a 35-contact circular connector with a straight body orientation and solder cup termination. It is designed for wall mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for a maximum voltage of 250VDC or 200VAC and 700VDC or 500VAC. It features a single port and a pin contact gender.
Amphenol MS3100E-32-7PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 35 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 35 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | (250VDC|200VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-32-7PW to view detailed technical specifications.
No datasheet is available for this part.