This circular connector features 31 contacts and a straight body orientation. It has a solder cup termination method and is designed for wall mount applications. The operating temperature range is -55 to 125°C, and it has a maximum voltage rating of 700VDC or 500VAC.
Amphenol MS3100E-36-9PW technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 31 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 31 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-36-9PW to view detailed technical specifications.
No datasheet is available for this part.