This circular connector features a single pin with a solder cup termination and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 125 degrees Celsius. The connector can withstand a maximum voltage rating of 700VDC or 500VAC.
Amphenol MS3100E-8S-1P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 1 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100E-8S-1P to view detailed technical specifications.
No datasheet is available for this part.