10-contact MIL-SPEC circular receptacle with straight, male solder terminals. Features an aluminum alloy shell with cadmium plating and a green color. Offers a current rating of 13A and a voltage rating of 250V, operating between -55°C and 125°C. Designed for panel, flange, or wall mounting, this environment-resistant connector utilizes copper alloy and brass contacts with silver plating.
Checking distributor stock and pricing after the page loads.
Amphenol MS3100E18-1P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Depth | 34.92mm |
| Gender | Receptacle |
| Length | 65.93mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
