
Environmentally resistant MIL-DTL-5015 circular connector featuring a single male solder contact. Constructed with an aluminum alloy body plated in cadmium and chromate, it offers a brass, copper alloy, or copper contact plated with silver. This straight orientation receptacle mounts to panels, flanges, or walls, operating within a temperature range of -55°C to 125°C. Dimensions include a depth of 27.78mm and a length of 54.07mm.
Amphenol MS3100F12-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 27.78mm |
| Gender | Receptacle |
| Length | 54.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F12-5P to view detailed technical specifications.
No datasheet is available for this part.