
Environmentally resistant circular connector, MIL-DTL-5015 series, featuring a straight, male receptacle with 5 contacts. Constructed from aluminum alloy with cadmium plating, it utilizes brass and copper alloy contacts with silver plating. Designed for panel, flange, or wall mounting, this connector offers a solder termination and includes strain relief. Operating temperature range is -55°C to 125°C, with a shell size of 14.
Sign in to ask questions about the Amphenol MS3100F14S-5P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol MS3100F14S-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 30.17mm |
| Gender | Receptacle |
| Length | 55.9mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol MS3100F14S-5P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.