The MS3100F22-5P is a 6-position receptacle connector with an aluminium body and cadmium plating. It features brass and copper contacts with silver plating and is rated for operation up to 125°C. The connector is designed for panel, flange, or wall mounting and is compliant with MIL-DTL-5015 military standards. It is available in bulk packaging and is suitable for environment-resistant applications.
Amphenol MS3100F22-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
