The Amphenol MS3100R-12S1S is a wall mount socket with a circular type and single port. It features a straight body orientation and is terminated through soldering. The socket operates within a temperature range of -55°C to 125°C and is designed for wall mounting.
Amphenol MS3100R-12S1S technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS3100R-12S1S to view detailed technical specifications.
No datasheet is available for this part.