
This MIL-DTL-5015 circular connector is a panel-mount receptacle with a straight, straight orientation. It features 3 female contacts made of brass, copper alloy, or copper with silver plating. The aluminum alloy body boasts cadmium plating and a shell size of 16, operating within a temperature range of -55°C to 125°C. Termination is via solder, and the connector is environment-resistant.
Amphenol MS3100R16-10S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver |
| Depth | 36.37mm |
| Gender | Receptacle |
| Length | 49.04mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-5015 |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.