
MIL-SPEC circular connector, receptacle gender, featuring 2 contacts with solder termination. This straight, free-hanging connector boasts an aluminum alloy shell with cadmium plating, rated for 13A current and 700V voltage. Contacts are brass/copper alloy with silver/gold plating, operating between -55°C and 125°C. Accommodates wire gauges from 22AWG to 16AWG.
Checking distributor stock and pricing after the page loads.
Amphenol MS3101A14S-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy, Copper |
| Contact Plating | Silver, Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 37.28mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |