The MS3101A18-29P is a 5-contact, free-hanging, cable-mounted connector with a silver-plated termination. It is designed for use in military applications and has a maximum operating temperature range of -55°C to 125°C. The connector is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Termination | Solder |
| RoHS | Not CompliantNo |