The MS3101A18-3SW is a 2-position, free hanging, cable mount connector with a female contact gender and silver plating. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This connector is not RoHS compliant and is not radiation hardened. It meets the MIL-DTL-5015 military standard and has a cadmium and chromate plating. The connector is packaged in bulk and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not CompliantNo |