
This MIL-5015 Type circular connector features 14 female copper alloy contacts with silver plating, suitable for free hanging and cable mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is not radiation hardened and is not RoHS compliant. It is packaged in bulk and has a shell size of 32 with cadmium plating.
Checking distributor stock and pricing after the page loads.
Amphenol MS3101A32-9S technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Length | 54.78mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Shell Plating | Cadmium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |