
The MS3101A36-3P is a MIL-5015 Type 6-position free hanging connector with copper alloy contacts and a silver plating. It has a length of 56.36mm and is available in bulk packaging. The connector operates over a temperature range of -55°C to 125°C and is not RoHS compliant.
Amphenol MS3101A36-3P technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Length | 56.36mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | MIL-5015 Type |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.
