This 47-position female circular connector features a silver contact plating and operates over a temperature range of -55°C to 125°C. It is designed for free hanging or cable mounting and is part of the MIL-5015 Derivative series. The connector is available in bulk packaging and is not RoHS compliant.
Amphenol MS3101A36-8S technical specifications.
| Contact Plating | Silver |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 47 |
| Number of Positions | 47 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-5015 Derivative |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.