MIL Series Connector, 85 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
Amphenol MS3101A40-56P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 85 |
| Contact Gender | MALE |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.20 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol MS3101A40-56P to view detailed technical specifications.
No datasheet is available for this part.