This Amphenol MS3101E-12S-3PZ is a 2-contact cable mount circular connector with a maximum operating temperature of 125 degrees Celsius and a maximum voltage rating of 700VDC. It features a straight body orientation and a solder termination method. The connector is designed for use in applications where a high voltage rating is required, and it can withstand temperatures as low as -55 degrees Celsius. It is a general-purpose circular connector suitable for a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |