The MS3101E-14S-2PX is a circular connector with 4 pins, rated for 250VDC or 200VAC. It features a straight body orientation and is designed for cable mounting. The connector operates within a temperature range of -55°C to 125°C. It is suitable for applications requiring high voltage ratings.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |