This Amphenol MS3101E-18-19PX connector features a circular design with 10 contacts, a straight body orientation, and a solder termination method. It is rated for operation from -55C to 125C and can withstand a maximum voltage of 700VDC or 500VAC. The connector has a cable mount design and a pin gender, with a single port and 10 terminals. It is suitable for use in a variety of applications requiring a reliable and high-voltage connection.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |