The MS3101E-18-4SZ circular connector features a straight body orientation with 4 terminals and a solder termination method. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The connector is rated for 1250VDC and 900VAC. It has a cable mount design and a single port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |