This Amphenol MS3101E-20-19SX connector features a circular body with three solder cup terminals, suitable for cable mounting. It operates within a temperature range of -55C to 125C and has a maximum voltage rating of 700VDC or 500VAC. The connector's straight body orientation and plug gender make it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |