The MS3101E-22-28S is a 7-contact cable mount circular connector from Amphenol. It features a straight body orientation and solder cup termination. The connector is rated for operation between -55°C and 125°C. It has a maximum voltage rating of 700VDC or 500VAC. The connector has 7 terminals and 1 port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 7 |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |